Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6121E428ER-G | |
|---|---|
DigiKey Part Number | XC6121E428ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6121E428ER-G |
Description | IC SUPERVISOR 1 CHANNEL 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6121E428ER-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 200ms Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case 6-UFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-USPC (1.8x2) |
Voltage - Threshold 2.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6121A428ER-G | Torex Semiconductor Ltd | 0 | XC6121A428ER-G-ND | $4.35542 | Parametric Equivalent |
| XC6121C428ER-G | Torex Semiconductor Ltd | 0 | XC6121C428ER-G-ND | $4.35542 | Parametric Equivalent |
| XC6121D428ER-G | Torex Semiconductor Ltd | 0 | XC6121D428ER-G-ND | $3.99907 | Parametric Equivalent |
| XC6122A428ER-G | Torex Semiconductor Ltd | 0 | XC6122A428ER-G-ND | $4.35542 | Parametric Equivalent |
| XC6122C428ER-G | Torex Semiconductor Ltd | 0 | XC6122C428ER-G-ND | $3.99907 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.99907 | $11,997.21 |
| 6,000 | $3.79911 | $22,794.66 |
| 15,000 | $3.65629 | $54,844.35 |


