SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6121D629MR-G

DigiKey Part Number
893-XC6121D629MR-GTR-ND - Tape & Reel (TR)
893-XC6121D629MR-GCT-ND - Cut Tape (CT)
893-XC6121D629MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6121D629MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6121D629MR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1.6s Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.62000$14.62
10$9.28700$92.87
25$7.87600$196.90
100$6.28630$628.63
250$5.51056$1,377.64
500$5.03598$2,517.99
1,000$4.64094$4,640.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.14661$12,439.83
6,000$3.90172$23,410.32
9,000$3.77816$34,003.44
15,000$3.64055$54,608.25
21,000$3.55968$74,753.28
Manufacturers Standard Package