
XC6121D528MR-G | |
---|---|
DigiKey Part Number | 893-XC6121D528MR-GTR-ND - Tape & Reel (TR) 893-XC6121D528MR-GCT-ND - Cut Tape (CT) 893-XC6121D528MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6121D528MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6121D528MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 400ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
10 | $9.31000 | $93.10 |
25 | $7.89600 | $197.40 |
100 | $6.30240 | $630.24 |
250 | $5.52464 | $1,381.16 |
500 | $5.04886 | $2,524.43 |
1,000 | $4.65281 | $4,652.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.15721 | $12,471.63 |
6,000 | $3.91170 | $23,470.20 |
9,000 | $3.78783 | $34,090.47 |
15,000 | $3.64986 | $54,747.90 |
21,000 | $3.56879 | $74,944.59 |