
XC6121C616MR-G | |
|---|---|
DigiKey Part Number | 893-XC6121C616MR-GTR-ND - Tape & Reel (TR) 893-XC6121C616MR-GCT-ND - Cut Tape (CT) 893-XC6121C616MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6121C616MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6121C616MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.6s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.29900 | $92.99 |
| 25 | $7.88600 | $197.15 |
| 100 | $6.29440 | $629.44 |
| 250 | $5.51760 | $1,379.40 |
| 500 | $5.04242 | $2,521.21 |
| 1,000 | $4.64687 | $4,646.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.81505 | $11,445.15 |
| 6,000 | $3.54421 | $21,265.26 |
| 9,000 | $3.53525 | $31,817.25 |

