SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6135C15DMR-G

DigiKey Part Number
893-XC6135C15DMR-GTR-ND - Tape & Reel (TR)
893-XC6135C15DMR-GCT-ND - Cut Tape (CT)
893-XC6135C15DMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6135C15DMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.5V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
44µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.57800$25.78
25$2.30240$57.56
100$1.99610$199.61
250$1.85012$462.53
500$1.76192$880.96
1,000$1.68950$1,689.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.75305$5,259.15
6,000$1.60502$9,630.12
9,000$1.52985$13,768.65
15,000$1.44557$21,683.55
21,000$1.39579$29,311.59
30,000$1.38561$41,568.30
Manufacturers Standard Package