
XC6119N28ANR-G | |
---|---|
DigiKey Part Number | 893-XC6119N28ANR-GTR-ND - Tape & Reel (TR) 893-XC6119N28ANR-GCT-ND - Cut Tape (CT) 893-XC6119N28ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119N28ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6119N28ANR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $5.90400 | $59.04 |
25 | $4.96280 | $124.07 |
100 | $3.89690 | $389.69 |
250 | $3.37472 | $843.68 |
500 | $3.05482 | $1,527.41 |
1,000 | $2.78829 | $2,788.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.92959 | $5,788.77 |