
XC6119N25ANR-G | |
---|---|
DigiKey Part Number | 893-XC6119N25ANR-GTR-ND - Tape & Reel (TR) 893-XC6119N25ANR-GCT-ND - Cut Tape (CT) 893-XC6119N25ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119N25ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6119N25ANR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $5.91900 | $59.19 |
25 | $4.97560 | $124.39 |
100 | $3.90690 | $390.69 |
250 | $3.38336 | $845.84 |
500 | $3.06264 | $1,531.32 |
1,000 | $2.79542 | $2,795.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.46052 | $7,381.56 |
6,000 | $2.29441 | $13,766.46 |
9,000 | $2.21060 | $19,895.40 |
15,000 | $2.11717 | $31,757.55 |
21,000 | $2.06228 | $43,307.88 |
30,000 | $2.00926 | $60,277.80 |