Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6118N50AMR-G | |
|---|---|
DigiKey Part Number | XC6118N50AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6118N50AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-25-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6118N50BMR-G | Torex Semiconductor Ltd | 0 | XC6118N50BMR-G-ND | $2.26360 | Parametric Equivalent |
| S-1003NA50I-M5T1U | ABLIC Inc. | 0 | S-1003NA50I-M5T1U-ND | $3.84898 | Parametric Equivalent |
| S-1003NB50I-M5T1U | ABLIC Inc. | 0 | S-1003NB50I-M5T1U-ND | $3.52299 | Parametric Equivalent |
| S-80850CNMC-B9BT2G | ABLIC Inc. | 0 | S-80850CNMC-B9BT2G-ND | $3.29189 | Parametric Equivalent |
| S-80850CNMC-B9BT2U | ABLIC Inc. | 0 | 1662-2389-2-ND | $3.02609 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.26360 | $6,790.80 |
| 6,000 | $2.10749 | $12,644.94 |
| 15,000 | $2.02943 | $30,441.45 |
| 30,000 | $1.95137 | $58,541.10 |



