
XC6118N48BMR-G | |
---|---|
DigiKey Part Number | 893-XC6118N48BMR-GTR-ND - Tape & Reel (TR) 893-XC6118N48BMR-GCT-ND - Cut Tape (CT) 893-XC6118N48BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N48BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $5.16100 | $51.61 |
25 | $4.84720 | $121.18 |
100 | $3.95470 | $395.47 |
250 | $3.67312 | $918.28 |
500 | $3.12618 | $1,563.09 |
1,000 | $2.50096 | $2,500.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.93452 | $5,803.56 |