
XC6118N42AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N42AMR-GTR-ND - Tape & Reel (TR) 893-XC6118N42AMR-GCT-ND - Cut Tape (CT) 893-XC6118N42AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N42AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $5.91100 | $59.11 |
| 25 | $4.96920 | $124.23 |
| 100 | $3.90190 | $390.19 |
| 250 | $3.37904 | $844.76 |
| 500 | $3.05872 | $1,529.36 |
| 1,000 | $2.79186 | $2,791.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.93205 | $5,796.15 |

