XC6118N36BMR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $2.38029
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.12787
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 83
Unit Price: $6.74000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.84898
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.84898
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.42149
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.29189
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 565
Unit Price: $6.74000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N36BMR-G

DigiKey Part Number
XC6118N36BMR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6118N36BMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-25-5
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6118N36AMR-GTorex Semiconductor Ltd0XC6118N36AMR-G-ND$2.38029Parametric Equivalent
S-1000N36-M5T1GABLIC Inc.0S-1000N36-M5T1G-ND$3.12787Parametric Equivalent
S-1000N36-M5T1UABLIC Inc.831662-1063-1-ND$6.74000Parametric Equivalent
S-1003NA36I-M5T1UABLIC Inc.0S-1003NA36I-M5T1U-ND$3.84898Parametric Equivalent
S-1003NB36I-M5T1UABLIC Inc.0S-1003NB36I-M5T1U-ND$3.84898Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.38029$7,140.87
Manufacturers Standard Package