
XC6118N20BGR-G | |
---|---|
DigiKey Part Number | 893-XC6118N20BGR-GTR-ND - Tape & Reel (TR) 893-XC6118N20BGR-GCT-ND - Cut Tape (CT) 893-XC6118N20BGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N20BGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6118N20BGR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $5.47700 | $54.77 |
25 | $5.14320 | $128.58 |
100 | $4.19660 | $419.66 |
250 | $3.89792 | $974.48 |
500 | $3.31724 | $1,658.62 |
1,000 | $2.65380 | $2,653.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.05275 | $6,158.25 |