4-USP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N20AGR-G

DigiKey Part Number
893-XC6118N20AGR-GTR-ND - Tape & Reel (TR)
893-XC6118N20AGR-GCT-ND - Cut Tape (CT)
893-XC6118N20AGR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118N20AGR-G
Description
IC SUPERVISOR 1 CHANNEL 4USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-USP (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.94000$9.94
10$6.24000$62.40
25$5.25520$131.38
100$4.13180$413.18
250$3.58228$895.57
500$3.24580$1,622.90
1,000$2.96548$2,965.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.42107$7,263.21
6,000$2.23035$13,382.10
9,000$2.13351$19,201.59
15,000$2.05275$30,791.25
Manufacturers Standard Package