
XC6118N20AGR-G | |
---|---|
DigiKey Part Number | 893-XC6118N20AGR-GTR-ND - Tape & Reel (TR) 893-XC6118N20AGR-GCT-ND - Cut Tape (CT) 893-XC6118N20AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N20AGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.24000 | $62.40 |
25 | $5.25520 | $131.38 |
100 | $4.13180 | $413.18 |
250 | $3.58228 | $895.57 |
500 | $3.24580 | $1,622.90 |
1,000 | $2.96548 | $2,965.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.42107 | $7,263.21 |
6,000 | $2.23035 | $13,382.10 |
9,000 | $2.13351 | $19,201.59 |
15,000 | $2.05275 | $30,791.25 |