
XC6118N16AGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N16AGR-GTR-ND - Tape & Reel (TR) 893-XC6118N16AGR-GCT-ND - Cut Tape (CT) 893-XC6118N16AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N16AGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-UDFN Exposed Pad |
Type Voltage Detector | Supplier Device Package 4-USP (1.2x1.6) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.79800 | $37.98 |
| 25 | $3.40680 | $85.17 |
| 100 | $2.97450 | $297.45 |
| 250 | $2.76868 | $692.17 |
| 500 | $2.64436 | $1,322.18 |
| 1,000 | $2.54201 | $2,542.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.59169 | $7,775.07 |
| 6,000 | $2.41903 | $14,514.18 |
| 9,000 | $2.33190 | $20,987.10 |
| 15,000 | $2.23480 | $33,522.00 |
| 21,000 | $2.17773 | $45,732.33 |
| 30,000 | $2.12263 | $63,678.90 |

