
XC9236A11DER-G | |
---|---|
DigiKey Part Number | 893-XC9236A11DER-GTR-ND - Tape & Reel (TR) 893-XC9236A11DER-GCT-ND - Cut Tape (CT) 893-XC9236A11DER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236A11DER-G |
Description | IC REG BUCK 1.1V 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A11DER-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.92000 | $21.92 |
10 | $14.18000 | $141.80 |
25 | $12.14560 | $303.64 |
100 | $9.85480 | $985.48 |
250 | $8.73912 | $2,184.78 |
500 | $8.05762 | $4,028.81 |
1,000 | $7.49090 | $7,490.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.78240 | $20,347.20 |
6,000 | $6.43158 | $38,589.48 |
9,000 | $6.25477 | $56,292.93 |