


XC6223T3219R-G | |
---|---|
DigiKey Part Number | 893-XC6223T3219R-GTR-ND - Tape & Reel (TR) 893-XC6223T3219R-GCT-ND - Cut Tape (CT) 893-XC6223T3219R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T3219R-G |
Description | IC REG LIN 3.2V 300MA USPQ-4B03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.305V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | USPQ-4B03 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $4.99200 | $49.92 |
25 | $4.18440 | $104.61 |
100 | $3.26800 | $326.80 |
250 | $2.81736 | $704.34 |
500 | $2.54146 | $1,270.73 |
1,000 | $2.31140 | $2,311.40 |
2,500 | $2.06520 | $5,163.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.91494 | $9,574.70 |
10,000 | $1.79006 | $17,900.60 |
15,000 | $1.72706 | $25,905.90 |
25,000 | $1.65684 | $41,421.00 |
35,000 | $1.61558 | $56,545.30 |
50,000 | $1.57572 | $78,786.00 |