
XC6118C40AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C40AMR-GTR-ND - Tape & Reel (TR) 893-XC6118C40AMR-GCT-ND - Cut Tape (CT) 893-XC6118C40AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C40AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-25-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C40-M5T1U | ABLIC Inc. | 3,000 | 1662-2257-2-ND | $3.40584 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.59300 | $35.93 |
| 25 | $3.21960 | $80.49 |
| 100 | $2.80680 | $280.68 |
| 250 | $2.61080 | $652.70 |
| 500 | $2.49260 | $1,246.30 |
| 1,000 | $2.39509 | $2,395.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27481 | $6,824.43 |
| 6,000 | $2.21591 | $13,295.46 |
| 9,000 | $2.18642 | $19,677.78 |
| 15,000 | $2.15374 | $32,306.10 |
| 21,000 | $2.13464 | $44,827.44 |
| 30,000 | $2.11628 | $63,488.40 |

