
XC6118C27CGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C27CGR-GTR-ND - Tape & Reel (TR) 893-XC6118C27CGR-GCT-ND - Cut Tape (CT) 893-XC6118C27CGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C27CGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-UDFN Exposed Pad |
Type Voltage Detector | Supplier Device Package 4-USP (1.2x1.6) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6118C27AGR-G | Torex Semiconductor Ltd | 3,000 | 893-XC6118C27AGR-GCT-ND | $5.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.79800 | $37.98 |
| 25 | $3.40680 | $85.17 |
| 100 | $2.97450 | $297.45 |
| 250 | $2.76868 | $692.17 |
| 500 | $2.64436 | $1,322.18 |
| 1,000 | $2.54201 | $2,542.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.41561 | $7,246.83 |
| 6,000 | $2.35373 | $14,122.38 |
| 9,000 | $2.32276 | $20,904.84 |
| 15,000 | $2.28842 | $34,326.30 |
| 21,000 | $2.26836 | $47,635.56 |
| 30,000 | $2.24906 | $67,471.80 |

