
XC6118C27BMR-G | |
---|---|
DigiKey Part Number | 893-XC6118C27BMR-GTR-ND - Tape & Reel (TR) 893-XC6118C27BMR-GCT-ND - Cut Tape (CT) 893-XC6118C27BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C27BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $5.91900 | $59.19 |
25 | $4.97560 | $124.39 |
100 | $3.90690 | $390.69 |
250 | $3.38336 | $845.84 |
500 | $3.06264 | $1,531.32 |
1,000 | $2.79542 | $2,795.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.30622 | $6,918.66 |
6,000 | $2.12251 | $12,735.06 |
9,000 | $2.02921 | $18,262.89 |
15,000 | $1.93452 | $29,017.80 |