TM141059
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM141059

DigiKey Part Number
4626-TM141059-ND
Manufacturer
Manufacturer Product Number
TM141059
Description
Uni (Cardioid) Microphone
Customer Reference
Detailed Description
50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Unidirectional (-47dB ±3dB) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Top Shelf Acoustics, LLC
Series
-
Packaging
Tray
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Unidirectional
Frequency Range
50 Hz ~ 10 kHz
Sensitivity
-47dB ±3dB
S/N Ratio
65dB
Impedance
1 kOhms
Voltage - Rated
4.5 V
Voltage Range
1 V ~ 10 V
Current - Supply
500 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.382" Dia (9.70mm)
Height (Max)
0.197" (5.00mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Top Shelf Acoustics, LLC
A separate $768.32 flat rate shipping fee will apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$17.72000$17.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.