
TCG121WXLBABNN-AN20-SA | |
---|---|
DigiKey Part Number | 73-TCG121WXLBABNN-AN20-SA-ND |
Manufacturer | |
Manufacturer Product Number | TCG121WXLBABNN-AN20-SA |
Description | GRAPHIC DISPLAY TFT BLACK 12.1" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 12.1" (307.34mm) 1280 x 800 (WXGA1) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Viewing Area | 264.10mm W x 166.20mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 800 (WXGA1) | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.07mm W x 0.20mm H |