New at DigiKey
5 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504622

DigiKey Part Number
6422-1504622-ND
6422-1504622-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504622
Description
KAWEFLEX 6110 SK-PVC UL/CSA 5G1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.291" (7.39mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Gray
Part Status
Active
Features
Flame Retardant, Oil Resistant
Cable Type
Voltage
600 V
Number of Conductors
5
Usage
Industrial, Control
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Feet
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1$18.01000$18.01
5$16.06400$80.32
10$15.30000$153.00
25$14.34160$358.54
50$13.65100$682.55
100$12.99080$1,299.08
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
100$8.54950$854.95
200$8.13515$1,627.03
300$7.90030$2,370.09
500$7.61278$3,806.39
700$7.42813$5,199.69
1,000$7.23648$7,236.48
Manufacturers Standard Package