
1500328 | |
|---|---|
DigiKey Part Number | 6422-1500328-ND 6422-1500328-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1500328 |
Description | KAWEFLEX 6110 TRAY SK-PVC UL/CSA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.366" (9.30mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $29.10000 | $29.10 |
| 5 | $25.98000 | $129.90 |
| 10 | $24.73800 | $247.38 |
| 25 | $23.18480 | $579.62 |
| 50 | $22.06660 | $1,103.33 |
| 100 | $20.99360 | $2,099.36 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | $14.48050 | $1,448.05 |
| 200 | $13.77350 | $2,754.70 |
| 300 | $13.37390 | $4,012.17 |
| 500 | $12.88374 | $6,441.87 |
| 700 | $12.56914 | $8,798.40 |
| 1,000 | $12.24239 | $12,242.39 |


