
AST1024 | |
---|---|
DigiKey Part Number | 1832-AST1024-ND |
Manufacturer | |
Manufacturer Product Number | AST1024 |
Description | TOF DISTANCE SENSOR WIRELING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | VL53L0X Light, 3D Time-of-Flight (ToF) Sensor Wireling Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Wireling | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | VL53L0X | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.70000 | $81.70 |