
WSPSM480 | |
|---|---|
DigiKey Part Number | WSPSM480-ND |
Manufacturer | |
Manufacturer Product Number | WSPSM480 |
Description | FL HIGH BAY SENSOR W/DAYLIGHTING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1800 Square Feet Relay Ceiling White |
Datasheet | Datasheet |
Category | Coverage 1800 Square Feet |
Manufacturer Thomas Research Products | Output Type Relay |
Series | Mounting Type Ceiling |
Packaging Box | Color White |
Part Status Active | Operating Temperature 0°C ~ 65°C |
Sensor Type Passive Infrared | Manual Override No |
Voltage - Supply 480VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $423.81910 | $42,381.91 |


