
WSPSM24V | |
|---|---|
DigiKey Part Number | 1121-1288-ND |
Manufacturer | |
Manufacturer Product Number | WSPSM24V |
Description | SENSOR WITH DAYLIGHTING SURFACE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1800 Square Feet Logic Ceiling White |
Datasheet | Datasheet |
Category | Coverage 1800 Square Feet |
Manufacturer Thomas Research Products | Output Type Logic |
Series | Mounting Type Ceiling |
Packaging Box | Color White |
Part Status Active | Operating Temperature 0°C ~ 65°C |
Sensor Type Passive Infrared | Manual Override No |
Voltage - Supply 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $394.80000 | $394.80 |


