
WSPLWOEMUNV | |
|---|---|
DigiKey Part Number | 1121-WSPLWOEMUNV-ND |
Manufacturer | |
Manufacturer Product Number | WSPLWOEMUNV |
Description | WASP SWITCHING SENSOR WITH DAYLI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Relay Junction Box White |
Datasheet | Datasheet |
Category | Voltage - Supply 120V ~ 347V |
Manufacturer Thomas Research Products | Output Type Relay |
Series | Mounting Type Junction Box |
Packaging Box | Color White |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Sensor Type Passive Infrared | Manual Override No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $525.68000 | $525.68 |


