
WSPEMUNV2R | |
|---|---|
DigiKey Part Number | 1121-1284-ND |
Manufacturer | |
Manufacturer Product Number | WSPEMUNV2R |
Description | SENSOR WITH DAYLIGHTING END MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1800 Square Feet Relay Junction Box White |
Datasheet | Datasheet |
Category | Coverage 1800 Square Feet |
Manufacturer Thomas Research Products | Output Type Relay |
Series | Mounting Type Junction Box |
Packaging Box | Color White |
Part Status Active | Operating Temperature 0°C ~ 65°C |
Sensor Type Passive Infrared | Manual Override No |
Voltage - Supply 120/277/347VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $259.63660 | $25,963.66 |


