
WSPEM208 | |
|---|---|
DigiKey Part Number | WSPEM208-ND |
Manufacturer | |
Manufacturer Product Number | WSPEM208 |
Description | FL HIGH BAY SENSOR W/DAYLIGHTING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1800 Square Feet Relay Junction Box White |
Datasheet | Datasheet |
Category | Coverage 1800 Square Feet |
Manufacturer Thomas Research Products | Output Type Relay |
Series | Mounting Type Junction Box |
Packaging Box | Color White |
Part Status Active | Operating Temperature 0°C ~ 65°C |
Sensor Type Passive Infrared | Manual Override No |
Voltage - Supply 208/240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $584.13760 | $29,206.88 |


