93057522
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S075W-038C2000-L02-UN-D2

DigiKey Part Number
1121-1613-ND
Manufacturer
Manufacturer Product Number
S075W-038C2000-L02-UN-D2
Description
LED DVR CC AC/DC 19-38V 2A
Customer Reference
Detailed Description
0.66 ~ 2 A (2A Default) 19 ~ 38V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
19 ~ 38V
Current - Output (Max)
0.66 ~ 2 A (2A Default)
Power (Watts)
75 W
Dimming
Analog
Features
OCP, OTP, OVP, SCP
Ratings
IP20
Operating Temperature
-20°C ~ 90°C
Efficiency
88%
Termination Style
Terminal Block
Size / Dimension
16.12" L x 1.22" W x 1.03" H (409.4mm x 31.0mm x 26.2mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.