
S040W-028C1400-L01-UN-D2 | |
---|---|
DigiKey Part Number | 1121-1609-ND |
Manufacturer | |
Manufacturer Product Number | S040W-028C1400-L01-UN-D2 |
Description | LED DVR CC AC/DC 14-28.5V 1.4A |
Customer Reference | |
Detailed Description | 0.47 ~ 1.4 A (1.4A Default) 14 ~ 28.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 14 ~ 28.5V | |
Current - Output (Max) | 0.47 ~ 1.4 A (1.4A Default) | |
Power (Watts) | 40 W | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 90°C | |
Efficiency | 83% | |
Termination Style | Terminal Block | |
Size / Dimension | 13.78" L x 1.22" W x 1.03" H (350.0mm x 31.0mm x 26.2mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount |