
S027W-038C1000-R01-UN-DA1 | |
---|---|
DigiKey Part Number | 1121-1607-ND |
Manufacturer | |
Manufacturer Product Number | S027W-038C1000-R01-UN-DA1 |
Description | LED DVR CC AC/DC 10-38V 1A |
Customer Reference | |
Detailed Description | 0.2 ~ 1 A (1A Default) 10 ~ 38V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 10 ~ 38V | |
Current - Output (Max) | 0.2 ~ 1 A (1A Default) | |
Power (Watts) | 27 W | |
Dimming | Analog, DALI | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.70" L x 2.30" W x 1.30" H (144.8mm x 58.4mm x 33.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount |