93057517
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S025W-056C1300-C01-UN-D2

DigiKey Part Number
1121-1605-ND
Manufacturer
Manufacturer Product Number
S025W-056C1300-C01-UN-D2
Description
LED DVR CC AC/DC 12-56V 1.3A
Customer Reference
Detailed Description
0.15 ~ 1.3 A (700mA Default) 12 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
305VAC
Voltage - Output
12 ~ 56V
Current - Output (Max)
0.15 ~ 1.3 A (700mA Default)
Power (Watts)
25 W
Dimming
Analog
Features
OCP, OTP, OVP, SCP
Ratings
IP20
Operating Temperature
-30°C ~ 85°C
Efficiency
88%
Termination Style
Terminal Block
Size / Dimension
4.22" L x 2.36" W x 0.95" H (107.2mm x 59.9mm x 24.1mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.