PLED96W-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED96W-039

DigiKey Part Number
PLED96W-039-ND
Manufacturer
Manufacturer Product Number
PLED96W-039
Description
LED DRIVER CV AC/DC 39V 2.45A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.45A 39V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
PLED96W-039 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
39V
Current - Output (Max)
2.45A
Power (Watts)
96 W
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 6
Operating Temperature
-30°C ~ 65°C
Efficiency
89%
Termination Style
Wire Leads
Size / Dimension
5.98" L x 2.31" W x 1.46" H (152.0mm x 58.8mm x 37.0mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
1.4 lbs (635 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
500$662.77890$331,389.45
Manufacturers Standard Package