
PLED96W-034 | |
---|---|
DigiKey Part Number | PLED96W-034-ND |
Manufacturer | |
Manufacturer Product Number | PLED96W-034 |
Description | LED DRIVER CV AC/DC 34V 2.8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.8A 34V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLED96W-034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 34V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 96 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 6 | |
Operating Temperature | -30°C ~ 65°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.98" L x 2.31" W x 1.46" H (152.0mm x 58.8mm x 37.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 1.4 lbs (635 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $662.77890 | $331,389.45 |