
LODIA | |
|---|---|
DigiKey Part Number | LODIA-ND |
Manufacturer | |
Manufacturer Product Number | LODIA |
Description | INFRARED & ACOUSTIC WALL SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Acoustic, Passive Infrared 1600 Square Feet Logic Ceiling, Wall White, Off |
Datasheet | Datasheet |
Category | Coverage 1600 Square Feet |
Manufacturer Thomas Research Products | Output Type Logic |
Series | Mounting Type Ceiling, Wall |
Packaging Box | Color White, Off |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Sensor Type Acoustic, Passive Infrared | Manual Override No |
Voltage - Supply 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1,328.93140 | $66,446.57 |


