
LED50W-029-C1750 | |
|---|---|
DigiKey Part Number | LED50W-029-C1750-ND |
Manufacturer | |
Manufacturer Product Number | LED50W-029-C1750 |
Description | LED DRIVER CC AC/DC 9-29V 1.75A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.75A 14.5 ~ 29V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED50W-029-C1750 Models |
Category | Current - Output (Max) 1.75A |
Manufacturer Thomas Research Products | Power (Watts) 50 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 14.5 ~ 29V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLC-30-27 | MEAN WELL USA Inc. | 2 | 1866-3785-ND | $214.75000 | Similar |
| PLC-45-27 | MEAN WELL USA Inc. | 0 | 1866-3793-ND | $350.40000 | Similar |
| PLN-30-27 | MEAN WELL USA Inc. | 57 | 1866-5404-ND | $224.04000 | Similar |
| PLN-45-27 | MEAN WELL USA Inc. | 0 | 1866-3856-ND | $350.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $532.27306 | $266,136.53 |





