
LED40W120-054-C0700-LT | |
---|---|
DigiKey Part Number | 1121-1450-ND |
Manufacturer | |
Manufacturer Product Number | LED40W120-054-C0700-LT |
Description | LED DRIVER CC AC/DC 34-54V 700MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 700mA 34 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | - | |
Voltage - Output | 34 ~ 54V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 40 W | |
Dimming | ELV, Triac | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.0mm x 32.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $426.56146 | $213,280.73 |