LED25W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED25W-18-C1400-D

DigiKey Part Number
1121-1042-ND
Manufacturer
Manufacturer Product Number
LED25W-18-C1400-D
Description
LED DRIVER CC AC/DC 6-18V 1.4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.4A 9 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LED25W-18-C1400-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
9 ~ 18V
Current - Output (Max)
1.4A
Power (Watts)
25 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-
Efficiency
82%
Termination Style
Wire Leads
Size / Dimension
3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
0.437 lb (198.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$309.85000$309.85
5$287.44400$1,437.22
10$278.29100$2,782.91
25$266.63120$6,665.78
50$258.13240$12,906.62
100$249.90460$24,990.46
250$239.42212$59,855.53
Manufacturers Standard Package