LED20W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED20W-36-C0550

DigiKey Part Number
1121-1038-ND
Manufacturer
Manufacturer Product Number
LED20W-36-C0550
Description
LED DRIVER CC AC/DC 18-36V 550MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
550mA 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LED20W-36-C0550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
18 ~ 36V
Current - Output (Max)
550mA
Power (Watts)
20 W
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 4
Operating Temperature
-30°C ~ 60°C
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
0.282 lb (127.91 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$254.04000$254.04
Manufacturers Standard Package