
ALCR1277 | |
|---|---|
DigiKey Part Number | 1121-ALCR1277-ND |
Manufacturer | |
Manufacturer Product Number | ALCR1277 |
Description | UL924 EMERGENCY AUTOMATIC LOAD C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lighting Control Relay 100 ~ 277VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Lighting Control Relay | |
Voltage - Supply | 100 ~ 277VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $863.42000 | $863.42 |

