
0004-DIG-OYW-4 | |
---|---|
DigiKey Part Number | 1894-1005-ND |
Manufacturer | |
Manufacturer Product Number | 0004-DIG-OYW-4 |
Description | OYSTER GPS TRACKING SIGFOX RCZ4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 920MHz GPS USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thinxtra Solutions Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | GPS | |
Frequency | 920MHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -167dBm | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP67 | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $807.96000 | $807.96 |
10 | $711.69700 | $7,116.97 |
25 | $679.46040 | $16,986.51 |