Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMC3S010RY

DigiKey Part Number
5018-KMC3S010RYTR-ND - Tape & Reel (TR)
5018-KMC3S010RYCT-ND - Cut Tape (CT)
5018-KMC3S010RYDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
KMC3S010RY
Description
PTC RESETTABLE FUSE, 1206, 60V,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1 s
Manufacturer
Thinking Electronic
Resistance - Initial (Ri) (Min)
1.6 Ohms
Series
Resistance - Post Trip (R1) (Max)
15 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
60V
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Current - Hold (Ih) (Max)
100 mA
Thickness (Max)
0.035" (0.90mm)
Current - Trip (It)
250 mA
Approval Agency
cUL, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,792
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
5$1.71000$8.55
10$1.57000$15.70
50$1.30400$65.20
100$1.20280$120.28
250$1.08128$270.32
500$0.99760$498.80
1,000$0.92023$920.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.76189$3,809.45
10,000$0.70184$7,018.40
15,000$0.66874$10,031.10
25,000$0.62905$15,726.25
35,000$0.60407$21,142.45
50,000$0.58578$29,289.00
Manufacturers Standard Package