
THCX222R05 | |
---|---|
DigiKey Part Number | 3175-THCX222R05-ND |
Manufacturer | |
Manufacturer Product Number | THCX222R05 |
Description | 5.0 GBPS USB3.1 GEN1 REPEAT WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 30-QFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | 150ps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 1.1 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 84mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-QFN (2.5x4.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,900 | $14.61180 | $71,597.82 |