
THC63LVD1023B-B | |
|---|---|
DigiKey Part Number | 3175-THC63LVD1023B-B-ND |
Manufacturer | |
Manufacturer Product Number | THC63LVD1023B-B |
Description | IC SERIALIZER DUAL LVDS 144LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.12Gbps Serializer 70 Input 10 Output 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.12Gbps | |
Input Type | CMOS/TTL | |
Output Type | LVDS | |
Number of Inputs | 70 | |
Number of Outputs | 10 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.06000 | $100.06 |
| 10 | $78.49900 | $784.99 |
| 60 | $69.10583 | $4,146.35 |
| 120 | $66.56467 | $7,987.76 |
| 300 | $63.88297 | $19,164.89 |
| 540 | $62.49239 | $33,745.89 |
| 1,020 | $61.22535 | $62,449.86 |




