
TFA0402R27R0J-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R27R0J-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R27R0J-T10CT-ND - Cut Tape (CT) 4463-TFA0402R27R0J-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R27R0J-T10 |
Description | RES 27 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.014" (0.35mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.17120 | $4.28 |
| 50 | $0.13820 | $6.91 |
| 100 | $0.11260 | $11.26 |
| 250 | $0.08748 | $21.87 |
| 500 | $0.07318 | $36.59 |
| 1,000 | $0.06207 | $62.07 |
| 5,000 | $0.04461 | $223.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03956 | $395.60 |
| 20,000 | $0.03557 | $711.40 |
| 30,000 | $0.03363 | $1,008.90 |
| 50,000 | $0.03152 | $1,576.00 |
| 70,000 | $0.03032 | $2,122.40 |
| 100,000 | $0.02919 | $2,919.00 |

