



D1MPC0603RR005FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0603RR005FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC0603RR005FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0603RR005FF-T5 |
Description | RES 0.005 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.21700 | $12.17 |
| 25 | $1.02600 | $25.65 |
| 50 | $0.90600 | $45.30 |
| 100 | $0.80320 | $80.32 |
| 250 | $0.69028 | $172.57 |
| 500 | $0.62006 | $310.03 |
| 1,000 | $0.56005 | $560.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45332 | $2,266.60 |
| 10,000 | $0.41840 | $4,184.00 |
| 15,000 | $0.40047 | $6,007.05 |
| 25,000 | $0.38018 | $9,504.50 |
| 35,000 | $0.36809 | $12,883.15 |
| 50,000 | $0.35628 | $17,814.00 |

