D1MPAB2512QR010FA-T4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPAB2512QR010FA-T4
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPAB2512QR004FA-T4

DigiKey Part Number
4463-D1MPAB2512QR004FA-T4TR-ND - Tape & Reel (TR)
4463-D1MPAB2512QR004FA-T4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPAB2512QR004FA-T4
Description
RES 0.004 OHM 1% 2W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,451
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.61900$26.19
25$2.22680$55.67
50$1.97560$98.78
100$1.76370$176.37
250$1.53120$382.80
500$1.38552$692.76
1,000$1.26162$1,261.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.06682$4,267.28
8,000$0.99080$7,926.40
12,000$0.95176$11,421.12
20,000$0.90760$18,152.00
28,000$0.88129$24,676.12
40,000$0.85558$34,223.20
48,000$0.84326$40,476.48
96,000$0.81905$78,628.80
Manufacturers Standard Package