



D1LPC0201CJUMPF-T10 | |
|---|---|
DigiKey Part Number | 4463-D1LPC0201CJUMPF-T10TR-ND - Tape & Reel (TR) 4463-D1LPC0201CJUMPF-T10CT-ND - Cut Tape (CT) 4463-D1LPC0201CJUMPF-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1LPC0201CJUMPF-T10 |
Description | RES 0 OHM JUMPER 1% 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.56560 | $14.14 |
| 50 | $0.49820 | $24.91 |
| 100 | $0.43990 | $43.99 |
| 250 | $0.37556 | $93.89 |
| 500 | $0.33544 | $167.72 |
| 1,000 | $0.30124 | $301.24 |
| 5,000 | $0.24033 | $1,201.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22039 | $2,203.90 |
| 20,000 | $0.20346 | $4,069.20 |
| 30,000 | $0.19476 | $5,842.80 |
| 50,000 | $0.18491 | $9,245.50 |
| 70,000 | $0.17905 | $12,533.50 |
| 100,000 | $0.17332 | $17,332.00 |

